Cart

C016 20D003 100 12

AMPH IPG C016 20D003 100 12

image shown is a representation only

AMPH IPG

03P+PE FEMALE CABLE CONNECTOR
Supplier: Amphenol IPG
Matchcode: C01620D00310012
Rutronik No.: COCIRC16889
Unit Pack: 50
MOQ: 250
Packaging: INDIVIDUAL
On request
8.87 $
2,217.50 $

Prices

250 8.87 $
500 8.57 $

Parameter

No.of contacts
03
Contact style
FEMALE
Termin.style
SCREW
Contact plating
SILVER
Orientation
STRAIGHT
Current rating
22.00 A
Voltage rating
400 V
Series
C016
Feature funct.
P+PE
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Czech Republic
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?