Cart

C016 10K006 000 12

AMPH IPG

06P + PE MALE CONNECTOR
Supplier: Amphenol IPG
Matchcode: C01610K00600012
Rutronik No.: CONN1819
Unit Pack: 50
MOQ: 250
Packaging: BULK
On request
8.26 $
2,065.00 $

Prices

250 8.26 $
500 7.99 $

Parameter

No.of contacts
06
Contact pitch
0.00 mm
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Contact plating
SILVER
Orientation
RIGHTANGLE
Current rating
14.0 A
Voltage rating
250 V
Series
C016
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?