Cart

C016 10D006 000 12

AMPH IPG

06P+PE CABLE CON CRIMP BLACK
Supplier: Amphenol IPG
Matchcode: C01610D00600012
Rutronik No.: COCIRC18743
Unit Pack: 50
MOQ: 250
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
06
Contact pitch
0.0 mm
Number of rows
01
Contact style
MALE
Contact plating
SILVER
Orientation
STRAIGHT
AWG
18 TO 14
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?