Cart

BD-08PMMS-QC8001

AMPH IPG

03P MALE PIN + 5 MALE PIN X-LOK
Supplier: Amphenol IPG
Matchcode: BD08PMMSQC8001
Rutronik No.: CONN2055
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
4.25 $
425.00 $

Prices

100 4.25 $
200 4.10 $
300 4.03 $
500 3.86 $
900 3.73 $

Parameter

No.of contacts
08
Contact pitch
0.00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
BD
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?