Cart

AWM-2P

AMPH IPG

02P RECEPTABLE WEDGE MINIATURE
Supplier: Amphenol IPG
Matchcode: AWM2P
Rutronik No.: COREC36388
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.071 $
35.50 $

Prices

500 0.071 $
1,500 0.07 $
2,500 0.067 $
6,000 0.0645 $
12,500 0.0623 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Series
AWM-2
Feature funct.
WEDGELOCK
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?