Cart

AW3S

AMPH IPG

03P AT PLUG WEDGE GREEN
Supplier: Amphenol IPG
Matchcode: AW3S
Rutronik No.: COREC36475
Unit Pack: 1100
MOQ: 1100
Packaging: BULK
On request
0.073 $
80.30 $

Prices

1,100 0.073 $
2,200 0.07 $
8,800 0.0669 $
17,600 0.0646 $

Parameter

No.of contacts
03
Contact style
MALE
Orientation
STRAIGHT
Series
AW3S
Feature funct.
AT PLUG
Family
PLUG
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?