Cart

ATP04-4P

AMPH IPG

04P ATP RECEPTACLE GRAY
Supplier: Amphenol IPG
Matchcode: ATP044P
Rutronik No.: COREC36483
Unit Pack: 275
MOQ: 275
Packaging: BULK
In Stock
1.79 $
492.25 $

Prices

275 1.79 $
550 1.72 $
825 1.68 $
1,375 1.62 $
2,200 1.56 $

Parameter

No.of contacts
04
Contact style
FEMALE
Orientation
STRAIGHT
Series
ATP04
Family
ATP
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?