Cart

ATP04-2P

AMPH IPG

02P ATP RECEPTACLE GRAY
Supplier: Amphenol IPG
Matchcode: ATP042P
Rutronik No.: COREC36482
Unit Pack: 400
MOQ: 400
Packaging: BULK
In Stock
1.72 $
688.00 $

Prices

400 1.72 $
800 1.66 $
1,200 1.63 $
2,000 1.56 $
2,800 1.51 $

Parameter

No.of contacts
02
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
25.00 A
Voltage rating
125 V
Series
ATP04
Family
ATP
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?