Cart

ATM06-4S

AMPH IPG

04P PLUG MINIATURE
Supplier: Amphenol IPG
Matchcode: ATM064S
Rutronik No.: COREC36382
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.64 $
320.00 $

Prices

500 0.64 $
1,000 0.61 $
2,000 0.6051 $
3,000 0.5805 $
5,000 0.5608 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Series
ATM06
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?