Cart

AT62-201-16141

AMPH IPG

ATP FEMALE CONTACT AWG 16
Supplier: Amphenol IPG
Matchcode: AT6220116141
Rutronik No.: COREC36514
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.44 $
0.44 $

Prices

1 0.44 $
10,000 0.427 $
15,000 0.42 $
20,000 0.403 $
30,000 0.39 $

Parameter

No.of contacts
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
13.00 A
Series
AT62
Family
ATP
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?