Cart

AT62-16-0122

AMPH IPG

ATM FEMALE CRIMP AWG 16 NICKEL
Supplier: Amphenol IPG
Matchcode: AT62160122
Rutronik No.: COREC36506
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.191 $
0.19 $

Prices

1 0.191 $
8,000 0.183 $
12,000 0.1805 $
16,000 0.1732 $
28,000 0.1673 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Current rating
13.0 A
Series
AT62
Feature funct.
ATM
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?