Cart

AT60-204-12141

AMPH IPG

ATP MALE CONTACT AWG 12
Supplier: Amphenol IPG
Matchcode: AT6020412141
Rutronik No.: COREC36511
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.474 $
0.47 $

Prices

1 0.474 $
10,000 0.456 $
15,000 0.4483 $
20,000 0.4301 $
30,000 0.4156 $

Parameter

No.of contacts
01
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Series
AT60
Family
ATP
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?