Cart

AT60-20-0122

AMPH IPG

ATM MALE CRIMP AWG 20 NICKEL
Supplier: Amphenol IPG
Matchcode: AT60200122
Rutronik No.: COREC36423
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
In Stock
0.068 $
272.00 $

Prices

4,000 0.068 $
8,000 0.07 $
16,000 0.065 $
32,000 0.0624 $
48,000 0.0603 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Current rating
7.50 A
Series
AT60
Feature funct.
ATM
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?