Cart

AT60-16-0122

AMPH IPG

ATM MALE CRIMP AWG 16 NICKEL
Supplier: Amphenol IPG
Matchcode: AT60160122
Rutronik No.: COREC36505
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
In Stock
0.13 $
520.00 $

Prices

4,000 0.13 $
8,000 0.115 $
12,000 0.111 $
16,000 0.102 $
48,000 0.0937 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
CRIMP
Orientation
STRAIGHT
Family
ATM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?