Cart

97-3106A-18-1P

AMPH IPG

10P CIRCULAR MIL CONN SIZE 18
Supplier: Amphenol IPG
Matchcode: 973106A181P
Rutronik No.: CONN1685
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
10.72 $
1,072.00 $

Prices

100 10.72 $
200 10.32 $
300 10.15 $
400 9.73 $
600 9.41 $

Parameter

No.of contacts
10
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
SILVER
Orientation
STRAIGHT
Series
MIL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?