Cart

97-3057-1010-1

AMPH IPG

CLAMP FOR STANDARD
Supplier: Amphenol IPG
Matchcode: 97305710101
Rutronik No.: COCIRC18854
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

Oper.temperatur
-55 TO 125 °C
Series
97
Feature materia
OLIVE DRAB
IP Code
67
Family
COCIRC_ACC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?