Cart

45107A833P50

AMPH IPG

03P CIRCULAR CONN JAM NUT SOLDER
Supplier: Amphenol IPG
Matchcode: 45107A833P50
Rutronik No.: CONN2062
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
16.87 $
1,687.00 $

Prices

100 16.87 $
200 16.22 $
300 15.96 $
500 15.31 $
700 14.79 $

Parameter

No.of contacts
03
Contact pitch
0 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
451
Automotive
NO
Leadfree Defin.
9
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
India
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?