164A18759X
image shown is a representation only
50P D-SUB TIN CONN FEMALE
Supplier: Amphenol IPG
Matchcode: 164A18759X
Rutronik No.: CONN9582
Unit Pack: 20
MOQ: 20
Packaging: BAG
Parameter
- No.of contacts
- 50
- Contact pitch
- 0.00 mm
- Number of rows
- 03
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 7.50 A
- Voltage rating
- 125 V
- Series
- 164X
- Family
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 16 weeks