Cart

12-08PMMR-SF7001

AMPH IPG

08P M12 MALE CONNECTOR FRONT FA
Supplier: Amphenol IPG
Matchcode: 1208PMMRSF7001
Rutronik No.: COCIRC18431
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
7.36 $
736.00 $

Prices

100 7.36 $
200 6.87 $
300 6.63 $
500 6.05 $
800 5.61 $

Parameter

No.of contacts
08
Contact style
MALE
Termin.style
_OTHERS
Orientation
_OTHERS
Family
M12
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?