Cart

10-729455-000

AMPH IPG 10-729455-000

image shown is a representation only

AMPH IPG

2,4MM WIRE TO BOARD CRIMP PIN
Supplier: Amphenol IPG
Matchcode: 10729455000
Rutronik No.: COREC36086
Unit Pack: 1
MOQ: 1
Packaging: BULK
Best Choice
In Stock
1.44 $
1.44 $

Prices

1 1.44 $
500 1.35 $
1,000 1.31 $
1,500 1.19 $
2,750 1.10 $

Parameter

No.of contacts
01
Contact style
MALE
Termin.style
CRIMP
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?