Cart

10-707833-001

AMPH IPG 10-707833-001

image shown is a representation only

AMPH IPG

3,6MM RADSERT PRESSURE BUSBAR
Supplier: Amphenol IPG
Matchcode: 10707833001
Rutronik No.: COREC36081
Unit Pack: 50
MOQ: 50
Packaging: BULK
In Stock
2.29 $
114.50 $

Prices

50 2.29 $
100 2.21 $
200 2.16 $
400 2.07 $
700 2.01 $

Parameter

No.of contacts
01
Contact style
MALE
Orientation
STRAIGHT
Series
10-70
Feature funct.
RADSERT
Family
BUSBAR
Brand
RADSERT
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?