Cart

YK51102030J0G

AMPH ICC

02P BARRIER T.BLOCK 9.50MM
Supplier: Amphenol ICC
Matchcode: YK51102030J0G
Rutronik No.: COREC34560
Unit Pack: 135
MOQ: 2025
Packaging: INDIVIDUAL
On request
0.283 $
573.08 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Series
YK511
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?