Cart

VE03315100J0G

AMPH ICC

03P SCREW PLUGG.CLOSE RA 3.81MM
Supplier: Amphenol ICC
Matchcode: VE03315100J0G
Rutronik No.: COREC34540
Unit Pack: 580
MOQ: 2320
Packaging: INDIVIDUAL
On request
0.291 $
675.12 $

Prices

2,320 0.291 $
4,640 0.2659 $
9,280 0.2461 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?