Cart

VD04315000J0G

AMPH ICC

04P SCREW PLUGG.W/O FLANGE 3.81
Supplier: Amphenol ICC
Matchcode: VD04315000J0G
Rutronik No.: COREC34539
Unit Pack: 380
MOQ: 2280
Packaging: INDIVIDUAL
On request
0.664 $
1,513.92 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Series
VD043
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?