Cart

UE76-A20-5000T

AMPH ICC

20P SFP+ R/A RECEPTACLE SMT
Supplier: Amphenol ICC
Matchcode: UE76A205000T
Rutronik No.: CONIO2691
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
0.9154 $
457.70 $

Prices

500 0.9154 $
1,000 0.8802 $
1,500 0.8661 $
2,500 0.8309 $
4,000 0.8028 $

Parameter

No.of contacts
20
Contact pitch
0.80 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
UE76
Feature funct.
SFP
Family
HIGHSPEED
Brand
SFP
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366910000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?