Cart

TO02015200J0G

AMPH ICC

02P RISING CLAMP T.BLOCK 5.00MM
Supplier: Amphenol ICC
Matchcode: TO02015200J0G
Rutronik No.: COREC34454
Unit Pack: 600
MOQ: 2400
Packaging: INDIVIDUAL
On request
0.4522 $
1,085.28 $

Prices

2,400 0.4522 $
4,800 0.4131 $
7,200 0.3824 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?