Cart

T816110A1S102CEU

AMPH ICC

10P BOXED HEADER 2ROW 2.54MM
Supplier: Amphenol ICC
Matchcode: T816110A1S102CEU
Rutronik No.: COREC40576
Unit Pack: 100
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Voltage rating
250 V
Series
T8161
Family
BOX HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?