Cart

SLW8S-5C7LF

AMPH ICC

06P ZIF CIC CONNECTOR TOP ENTRY
Supplier: Amphenol ICC
Matchcode: SLW8S5C7LF
Rutronik No.: COREC41376
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.1867 $
0.19 $

Prices

1 0.1867 $
5,700 0.1795 $
8,550 0.1767 $
11,400 0.1695 $
22,800 0.1637 $

Parameter

No.of contacts
08
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
SLW8S
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?