Cart

SLW5R-1C7LF

AMPH ICC

05P SIDE ENTRY ZIF CONNECTOR
Supplier: Amphenol ICC
Matchcode: SLW5R1C7LF
Rutronik No.: COREC22431
Unit Pack: 240
MOQ: 240
Packaging: TRAY
In Stock
0.2475 $
59.40 $

Prices

240 0.2475 $
720 0.231 $
1,200 0.2228 $
2,400 0.2035 $
4,800 0.1884 $

Parameter

No.of contacts
05
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?