Cart

SLW20S-1C7LF

AMPH ICC

20P FFC/FPC TOP ENTRY ZIF 1.0MM
Supplier: Amphenol ICC
Matchcode: SLW20S1C7LF
Rutronik No.: COREC33939
Unit Pack: 100
MOQ: 3000
Packaging: TRAY
On request
0.2399 $
719.70 $

Parameter

No.of contacts
20
Orientation
STRAIGHT
Series
SLW20
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?