Cart

SFW5S-2STE1LF

AMPH ICC

05P ZIF FPC/FFC CONNECTOR
Supplier: Amphenol ICC
Matchcode: SFW5S2STE1LF
Rutronik No.: COREC29069
Unit Pack: 1000
MOQ: 2000
Packaging: REEL
On request
0.299 $
598.00 $

Prices

2,000 0.299 $
4,000 0.2949 $
6,000 0.2829 $
10,000 0.2733 $

Parameter

No.of contacts
05
Contact pitch
1.00 mm
Number of rows
01
Contact style
N/A
Termin.style
SMT
Contact plating
TIN
Series
SFW5S
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?