Cart

SFW5R-1STAE1LF

AMPH ICC

05P ZIF FPC/FFC CONNECTOR 1MM
Supplier: Amphenol ICC
Matchcode: SFW5R1STAE1LF
Rutronik No.: COREC39939
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.2341 $
936.40 $

Prices

4,000 0.2341 $
8,000 0.2303 $
12,000 0.221 $
16,000 0.2135 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.00 A
Series
SFW5R
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?