Cart

SFW14S-2STE1LF

AMPH ICC

14P FFC CONNECTOR ZIF 1MM
Supplier: Amphenol ICC
Matchcode: SFW14S2STE1LF
Rutronik No.: COREC26748
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.3662 $
366.20 $

Prices

1,000 0.3662 $
2,000 0.3521 $
4,000 0.3465 $
6,000 0.3324 $
10,000 0.3211 $

Parameter

No.of contacts
14
Contact pitch
0.30 mm
Series
SFW14
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?