Cart

SFW12R-1STAE9LF

AMPH ICC

12P SMT ZIF FPC/FFC
Supplier: Amphenol ICC
Matchcode: SFW12R1STAE9LF
Rutronik No.: COREC30972
Unit Pack: 500
MOQ: 2000
Packaging: REEL
On request
0.4736 $
947.20 $

Prices

2,000 0.4736 $
4,000 0.4543 $
6,000 0.4389 $

Parameter

No.of contacts
12
Series
SFW12
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?