Cart

SFV4R-1STE1HLF

AMPH ICC

04P BOTTOM SIDE ZIF CONNECTOR
Supplier: Amphenol ICC
Matchcode: SFV4R1STE1HLF
Rutronik No.: COREC39967
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.3505 $
2,103.00 $

Prices

6,000 0.3505 $
12,000 0.3449 $
18,000 0.3309 $
24,000 0.3197 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
SFV4R
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?