Cart

SFV26R-2STBE9HLF

AMPH ICC

26P FPC/FFC TOP CONTACT SMT ZIF
Supplier: Amphenol ICC
Matchcode: SFV26R2STBE9HLF
Rutronik No.: COREC37694
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.5061 $
0.51 $

Prices

1 0.5061 $
1,000 0.4866 $
2,000 0.4788 $
4,000 0.4594 $
6,000 0.4438 $

Parameter

No.of contacts
26
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
SFV26
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?