Cart

SFV26R-1STE1HLF

AMPH ICC

26P FPC/FFC CONNECTOR ZIF SMT
Supplier: Amphenol ICC
Matchcode: SFV26R1STE1HLF
Rutronik No.: COREC31914
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.6644 $
3,986.40 $

Prices

6,000 0.6644 $
12,000 0.6407 $
18,000 0.5853 $
24,000 0.5418 $

Parameter

No.of contacts
26
Termin.style
SMT
Orientation
RIGHTANGLE
Family
FFCPFCZIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?