Cart

SFV12R-1STE1HLF

AMPH ICC

12P ZIF FPC/FFC SMT HALOGENFREE
Supplier: Amphenol ICC
Matchcode: SFV12R1STE1HLF
Rutronik No.: COREC32543
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.4461 $
2,676.60 $

Prices

6,000 0.4461 $
12,000 0.4302 $
18,000 0.393 $
30,000 0.3638 $

Parameter

No.of contacts
12
Contact pitch
00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
SFV12
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?