Cart

RWHLV-0059

AMPH ICC

CABLE INTEL REALSENSE L=300MM
Supplier: Amphenol ICC
Matchcode: RWHLV0059
Rutronik No.: CABLE2084
Unit Pack: 10
MOQ: 10
Packaging: BAG
In Stock
20.96 $
209.60 $

Prices

10 20.96 $
20 19.56 $
40 18.86 $
70 17.23 $
130 15.95 $

Parameter

Family
LVDS
Brand
INTEL SENS
IP Code
0,30m
AWG
40
Series
RWHLV-00
No.of contacts
10
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
Contact pitch
0.50 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?