Cart

RJMG2012228A2ER

AMPH ICC

RJMG ETHERNET RJ45 SINGLE PORT
Supplier: Amphenol ICC
Matchcode: RJMG2012228A2ER
Rutronik No.: CONIO2602
Unit Pack: 50
MOQ: 450
Packaging: BULK
On request
6.68 $
3,006.00 $

Parameter

No.of contacts
08
Contact pitch
0.00 mm
Number of rows
08
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
RJMG2
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?