Cart

RJHSE-5381-02

AMPH ICC

8P MODULAR JACK RJ45 RD/GR LED
Supplier: Amphenol ICC
Matchcode: RJHSE538102
Rutronik No.: CONIO2859
Unit Pack: 56
MOQ: 448
Packaging: TRAY
On request
2.36 $
1,057.28 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
RJHSE
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?