Cart

OQ04155100J0G

AMPH ICC

04P TERMINAL BLOCK W/FLANGE R/A
Supplier: Amphenol ICC
Matchcode: OQ04155100J0G
Rutronik No.: COREC34207
Unit Pack: 450
MOQ: 2250
Packaging: INDIVIDUAL
On request
0.6237 $
1,403.33 $

Prices

2,250 0.6237 $
6,750 0.5773 $
Article with this quantity is not orderable.

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Family
OQ0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
India
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?