Cart

MUSB-K152-30

AMPH ICC

USB RUGGED TYP MICRO AB R/A
Supplier: Amphenol ICC
Matchcode: MUSBK15230
Rutronik No.: CONIO2578
Unit Pack: 80
MOQ: 80
Packaging: BOX
On request
9.14 $
731.20 $

Prices

80 9.14 $
160 8.78 $
240 8.64 $
320 8.29 $
560 8.01 $

Parameter

No.of contacts
05
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
_OTHER
Orientation
RIGHTANGLE
Series
MUSB-
Feature funct.
USB MICRO
Family
USB-A-TO-B
Brand
USB A/B
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?