Cart

L77SDEH09SOL2RM5BA

AMPH ICC

09P D-SUB CONNECTOR GOLD
Supplier: Amphenol ICC
Matchcode: L77SDEH09SOL2RM5BA
Rutronik No.: CONIO2856
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
09
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
L77SD
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?