Cart

L77SDDH50SOL2RM8

AMPH ICC

CONN D-SUB RCPT 50POS VERT SLDR
Supplier: Amphenol ICC
Matchcode: L77SDDH50SOL2RM8
Rutronik No.: CONIO2505
Unit Pack: 120
MOQ: 520
Packaging: BULK
On request
3.34 $
2,004.00 $

Prices

520 3.49 $
600 3.34 $
1,080 3.23 $

Parameter

No.of contacts
50
Contact pitch
2.76 mm
Number of rows
03
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
L77SD
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?