Cart

L77HDAH26SOL2RM8

AMPH ICC

26P D-SUB HIGH DENSITY
Supplier: Amphenol ICC
Matchcode: L77HDAH26SOL2RM8
Rutronik No.: CONIO2509
Unit Pack: 100
MOQ: 100
Packaging: TRAY
On request
2.48 $
248.00 $

Prices

100 2.48 $
200 2.39 $
400 2.34 $
600 2.25 $
1,100 2.17 $

Parameter

No.of contacts
26
Contact pitch
2.76 mm
Number of rows
03
Contact style
N/A
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
L77HD
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?