Cart

L77DFC37S1AMN

AMPH ICC

37P D-SUB PLUG MALE PIN
Supplier: Amphenol ICC
Matchcode: L77DFC37S1AMNN
Rutronik No.: CONN1138
Unit Pack: 200
MOQ: 200
Packaging: TRAY
On request
21.04 $
4,208.00 $

Prices

200 21.04 $
400 20.24 $
600 19.91 $
800 18.45 $

Parameter

No.of contacts
37
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
L77DF
Feature funct.
UL94V-0
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?