Cart

L717TWA3W3PEP3V4RRM6

AMPH ICC

3W3 D-SUB MIXED CONTACT CONN.
Supplier: Amphenol ICC
Matchcode: L717TWA3W3PEP3V4RRM6
Rutronik No.: CONIO2454
Unit Pack: 50
MOQ: 200
Packaging: TRAY
On request
8.75 $
1,750.00 $

Prices

200 8.75 $
400 8.46 $

Parameter

No.of contacts
03
Contact pitch
0.00 mm
Number of rows
01
Contact style
N/A
Orientation
RIGHTANGLE
Series
L717T
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
India
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?