Cart

L717DFE09PT

AMPH ICC

09P D-SUB MALE STRAIGHT PLUG
Supplier: Amphenol ICC
Matchcode: L717DFE09PT
Rutronik No.: CONN2095
Unit Pack: 200
MOQ: 200
Packaging: TRAY
On request
4.64 $
928.00 $

Prices

200 4.64 $
400 4.47 $
600 4.40 $
800 4.22 $
1,200 4.07 $

Parameter

No.of contacts
09
Contact pitch
2.77 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
7.50 A
Series
L717DF
Feature funct.
Plug
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?