Cart

L717DFC37P1BPN

AMPH ICC

37P D-SUB PLUG MALE PIN CONN
Supplier: Amphenol ICC
Matchcode: L717DFC37P1BPN
Rutronik No.: CONN1137
Unit Pack: 200
MOQ: 200
Packaging: TRAY
On request
16.45 $
3,290.00 $

Prices

200 16.45 $
400 15.82 $
600 15.57 $
800 14.94 $
1,000 14.43 $

Parameter

No.of contacts
37
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
L717D
Feature funct.
UL94V-0
Family
DSUB
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?